1TS09 | MEC Switches

Cap, rectangular, (L x W x H) 12 x 12 x 7.5 mm, black, for short-stroke pushbutton Multimec 5G, 1TS09

Order No.: 12G8951
EAN: 4099889324662
MPN:
1TS09
Series: 1TS/1US/1VS
1TS09 MEC Switches Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 51 pcs.
Leadtime: 11 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4522 €
100 pcs.
0.4284 €
500 pcs.
0.4046 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cap, 1TS09, MEC

MEC black tactile switch cap for 5G Series.

Technical specifications
Version rechteckig
Width 12 mm
Colour schwarz
Suitable for Kurzhubtaster Multimec 5G
Height 7.5 mm
Length 12 mm
Product type Kappe
Logistics
Country of origin DK
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes