1US09 | MEC Switches

Cap, round, Ø 12 mm, (H) 7.5 mm, black, for short-stroke pushbutton Multimec 5G, 1US09

Order No.: 12G8953
EAN: 4099889324686
MPN:
1US09
Series: 1TS/1US/1VS
1US09 MEC Switches Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
42.84 € *
Price list
Quantity
Price per unit*
100 pcs.
0.4284 €
500 pcs.
0.4046 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cap, 1US09, MEC

MEC black tactile switch cap for 5G Series.

Technical specifications
Version rund
diameter 12 mm
Colour schwarz
Suitable for Kurzhubtaster Multimec 5G
Height 7.5 mm
Product type Kappe
Logistics
Country of origin DK
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes