1VS16 | MEC Switches
Cap, triangular, (L x W x H) 14.65 x 11.8 x 7.5 mm, white, for short-stroke pushbutton Multimec 5G, 1VS16
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
42.84 € *
Price list
Quantity
Price per unit*
100 pcs.
0.4284 €
500 pcs.
0.4046 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap, 1VS16, MEC
MEC white tactile switch cap for 5G Series.
Technical specifications
Version | dreieckig | |
Width | 11.8 mm | |
Colour | weiß | |
Suitable for | Kurzhubtaster Multimec 5G | |
Height | 7.5 mm | |
Length | 14.65 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | DK |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |