1YAS0616 | MEC Switches

Cap, square, (L x W x H) 15 x 15 x 10.9 mm, white, for short-stroke pushbutton Multimec 5G, 1YAS0616

Order No.: 12G8968
EAN: 4099889324839
MPN:
1YAS0616
1YAS0616 MEC Switches Switches Accessories Image 1
1YAS0616 MEC Switches Switches Accessories Image 2
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
167.79 € *
Price list
Quantity
Price per unit*
100 pcs.
1.6779 €
200 pcs.
1.5708 €
300 pcs.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale

Cap, 1YAS0616, MEC

Square cap for foil overlay, made from ABS/polycarbonate.

Technical specifications
Filter Property Value
Product type cap
Version square
Length 15 mm
Width 15 mm
Height 10.9 mm
Colour white
Suitable for short-stroke pushbutton Multimec 5G
Logistics
Property Value
Customs tariff number 85365080
Country of origin DK
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes