1YS0616 | MEC Switches

Cap, square, (L x W x H) 15 x 15 x 10.9 mm, white, for short-stroke pushbutton Multimec 5G, 1YS0616

Order No.: 12G8969
EAN: 4099889324846
MPN:
1YS0616
1YS0616 MEC Switches Switches Accessories Image 1
1YS0616 MEC Switches Switches Accessories Image 2
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
167.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.6779 €

Cap, 1YS0616, MEC

Square cap for foil overlay, made from ABS/polycarbonate, white.

Technical specifications
Version quadratisch
Width 15 mm
Colour weiß
Suitable for Kurzhubtaster Multimec 5G
Height 10.9 mm
Length 15 mm
Product type Kappe
Logistics
Country of origin DK
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes