1ZB09 | MEC Switches
Cap, (L x W x H) 22 x 9 x 5 mm, black, for short-stroke pushbutton Multimec 5G, 1ZB09
Unit Price (€ / pc.)
0.6545 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.6188 €
100 pcs.
0.5593 €
500 pcs.
0.5355 €
1000 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap, 1ZB09, APEM
Navimec is a five position navigational switch solution ideal for data entry devices where joystick function is needed. It has a select switch in the middle and four navigational switches around it.
Technical specifications
Width | 9 mm | |
Colour | schwarz | |
Suitable for | Kurzhubtaster Multimec 5G | |
Height | 5 mm | |
Length | 22 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | DK |
Customs tariff number | 84735080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |