1ZB09D13606 | MEC Switches
Cap, (L x W x H) 22 x 9 x 5 mm, black, for short-stroke pushbutton Multimec 5G, 1ZB09D13606
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
139.23 € *
Price list
Quantity
Price per unit*
100 pcs.
1.3923 €
500 pcs.
1.3209 €
1000 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap, 1ZB09D13606, MEC Switches
The 1ZB09D13606 is a round cap solution designed for navigating a display or controlling a unit.
Technical specifications
Width | 9 mm | |
Colour | schwarz | |
Suitable for | Kurzhubtaster Multimec 5G | |
Height | 5 mm | |
Length | 22 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | DK |
Customs tariff number | 84735080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |