1ZCS09 | MEC Switches
Cap, round, Ø 14.3 mm, (H) 4 mm, black, for short-stroke pushbutton Multimec 5G, 1ZCS09
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
55.93 € *
Price list
Quantity
Price per unit*
100 pcs.
0.5593 €
500 pcs.
0.5355 €
1000 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap, 1ZCS09, APEM
A round cap with a convex top. The cap is available in three legend types: pad print, reverse print and hard paint laser etched. 1ZCS cap series is mounted on Multimec 5G series.
Technical specifications
Version | rund | |
diameter | 14.3 mm | |
Colour | schwarz | |
Suitable for | Kurzhubtaster Multimec 5G | |
Height | 4 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | DK |
Customs tariff number | 84735080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |