1ZCS0911806 | MEC Switches
Cap, round, Ø 14.3 mm, (H) 4 mm, black, for short-stroke pushbutton Multimec 5G, 1ZCS0911806
Unit Price (€ / pc.)
1.6660 € *
Available: 41 pcs.
Leadtime: 3 Weeks **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
25 pcs.
1.4161 €
100 pcs.
1.3090 €
250 pcs.
1.2376 €
1000 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap, 1ZCS0911806, MEC Switches
The 1ZCS0911806 is a round cap solution designed for navigating a display or controlling a unit.
Technical specifications
Version | rund | |
diameter | 14.3 mm | |
Colour | schwarz | |
Suitable for | Kurzhubtaster Multimec 5G | |
Height | 4 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | DK |
Customs tariff number | 84735080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |