1ZCS0912306 | MEC Switches

Cap, round, Ø 14.3 mm, (H) 4 mm, black, for short-stroke pushbutton Multimec 5G, 1ZCS0912306

Order No.: 12G2038
EAN: 4099889323191
MPN:
1ZCS0912306
Series: Navimec
1ZCS0912306 MEC Switches Switches Accessories
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
133.28 € *
Price list
Quantity
Price per unit*
100 pcs.
1.3328 €
500 pcs.
1.2495 €
1000 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cap, 1ZCS0912306, MEC Switches

The 1ZCS0912306 is a round cap solution designed for navigating a display or controlling a unit.

Technical specifications
Version rund
diameter 14.3 mm
Colour schwarz
Suitable for Kurzhubtaster Multimec 5G
Height 4 mm
Product type Kappe
Logistics
Country of origin DK
Customs tariff number 84735080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes