1ZCS16LMH12309 | MEC Switches
Cap, round, Ø 14.3 mm, (H) 4 mm, white, for short-stroke pushbutton Multimec 5G, 1ZCS16LMH12309
Unit Price (€ / pc.)
4.0460 € *
Available: 159 pcs.
Next delivery: 100 pcs. on 2025-06-10
Leadtime: 17 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.5700 €
100 pcs.
3.1297 €
250 pcs.
2.9988 €
1000 pcs.
2.8084 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap, 1ZCS16LMH12309, APEM
A round cap with a convex top. The cap is available in three legend types: pad print, reverse print and hard paint laser etched. 1ZCS cap series is mounted on Multimec 5G series.
Technical specifications
Version | rund | |
diameter | 14.3 mm | |
Colour | weiß | |
Suitable for | Kurzhubtaster Multimec 5G | |
Height | 4 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | DK |
Customs tariff number | 84735080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |