2SS09-06.0 | MEC Switches
Plunger, round, (H) 6 mm, black, for short-stroke pushbutton Multimec 5G, 2SS09-06.0
Unit Price (€ / pc.)
0.4879 € *
Available: 469 pcs.
Leadtime: 11 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4522 €
100 pcs.
0.4284 €
500 pcs.
0.4046 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plunger, 2SS09-06.0, MEC Switches
The 2SS09 - 06.0 is an extender designed for 5G cap retention system. Also is stackable, giving the possibility to match most overall heights.
Technical specifications
Version | rund | |
Colour | schwarz | |
Suitable for | Kurzhubtaster Multimec 5G | |
Height | 6 mm | |
Product type | Stößel |
Download
Logistics
Country of origin | DK |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |