1540109 | MEC Switches
Short-stroke pushbutton, 8 different, 0.25 A/120 VAC, unlit , actuator (black), 2.5 N, THT, 1540109
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Switch, 1540109, MEC
This is a switch body suitable for use with the 2-pole momentary Unimec switches.
Technical specifications
Connection | THT | |
illuminated | No | |
actuating force | 2,5 N | |
Width | 12.6 mm | |
Actuator colour | schwarz | |
Height | 15.7 mm | |
Contact material | versilbert | |
Length | 12.6 mm | |
Latching switching function | 8 verschiedene | |
Breaking capacity | 0,25 A/120 VAC |
Download
Logistics
Country of origin | DK |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |