1540209 | MEC Switches

Short-stroke pushbutton, 8 different, 0.25 A/120 VAC, unlit , actuator (black), 2.5 N, THT, 1540209

Order No.: 12G2073
EAN: 4099889205411
MPN:
1540209
Series: Unimec
1540209 MEC Switches Tactile Switches
Image may differ
Unit Price (€ / pc.)
5.7358 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
5,735.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
5.7358 €

Switch, 1540209, MEC

This is a switch body suitable for use with the 2-pole momentary Unimec switches.

Technical specifications
Connection THT
illuminated No
actuating force 2,5 N
Width 12.6 mm
Actuator colour schwarz
Height 16.9 mm
Contact material vergoldet
Length 12.6 mm
Latching switching function 8 verschiedene
Breaking capacity 0,25 A/120 VAC
Logistics
Country of origin DK
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes