5ESH920 | MEC Switches

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, unlit , actuator (black), 2 N, SMD, 5ESH920

Order No.: 12G2065
EAN: 4099889205343
MPN:
5ESH920
Series: Multimec 5E
MEC Switches
5ESH920 MEC Switches Tactile Switches Image 1
5ESH920 MEC Switches Tactile Switches Image 2
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.4518 €

Tactile switch, 5ESH920, MEC

Multimec 5E high performance tactile switch, robust, sealed to IP67.

Features

  • Anti-rotation thanks to snap-on cap retetion system
  • Robust
  • Sealed to IP67
Technical specifications
Anschluss SMD
beleuchtet No
Betätigungskraft 2 N
Breite 15 mm
Farbe Betätiger schwarz
Höhe 12.5 mm
Kontaktmaterial versilbert
Länge 15 mm
Schaltfunktion 1 Schließer
Schaltleistung 50 mA/24 VDC
Logistics
Ursprungsland DK
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes