5ETH965 | MEC Switches
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, unlit , actuator (black), 6.5 N, THT, 5ETH965
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Tactile switch, 5ETH965, MEC
Multimec 5E high performance tactile switch, robust, sealed to IP67.
Features
- Anti-rotation thanks to snap-on cap retetion system
- Robust
- Sealed to IP67
Technical specifications
Connection | THT | |
illuminated | No | |
actuating force | 6,5 N | |
Width | 15 mm | |
Actuator colour | schwarz | |
Height | 12.5 mm | |
Contact material | versilbert | |
Length | 15 mm | |
Latching switching function | 1 Schließer | |
Breaking capacity | 50 mA/24 VDC |
Download
Logistics
Country of origin | DK |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |