5GSH935 | MEC Switches
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, unlit , actuator (black), 3.5 N, SMD, 5GSH935
Unit Price (€ / pc.)
2.0587 € *
Available: 16 pcs.
Leadtime: 3 Weeks **
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
25 pcs.
1.7493 €
100 pcs.
1.6184 €
250 pcs.
1.5351 €
1000 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tactile switch, 5GSH935, MEC Switches
The 5GSH935 tactile switch has a large diameter snap-on cap retention system and an actuator levelled with the switch body.
Features
- Sealed to IP67
Technical specifications
Connection | SMD | |
illuminated | No | |
actuating force | 3,5 N | |
Width | 10 mm | |
Actuator colour | schwarz | |
Height | 6.4 mm | |
Contact material | versilbert | |
Length | 10 mm | |
Latching switching function | 1 Schließer | |
Breaking capacity | 50 mA/24 VDC |
Download
Logistics
Country of origin | DK |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |