5GSH93542 | MEC Switches
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, illuminated, yellow, actuator (black), 3.5 N, SMD, 5GSH93542
Unit Price (€ / pc.)
3.7247 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7247 €
10 pcs.
3.2844 €
100 pcs.
2.8798 €
250 pcs.
2.7608 €
1000 pcs.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tactile switch, 5GSH93542, APEM
Multimec high performance tactile switch.
Technical Data
- Connection: Gull wing
- Latching switching function: Off-On
- Breaking capacity: 0.05 A/24 VDC
- Length: 10.1 mm
Technical specifications
Connection | SMD | |
illuminated | Yes | |
actuating force | 3,5 N | |
Width | 10 mm | |
Actuator colour | schwarz | |
Farbe der Beleuchtung | gelb | |
Height | 8.5 mm | |
Contact material | versilbert | |
Length | 10 mm | |
Latching switching function | 1 Schließer | |
Breaking capacity | 50 mA/24 VDC |
Download
Logistics
Country of origin | DK |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |