5GSH965 | MEC Switches
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, unlit , actuator (black), 6.5 N, SMD, 5GSH965
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Tactile switch, 5GSH965, MEC
Multimec 5G high performance tactile switch, robust, sealed to IP67.
Features
- Illumination with integrated chip-LEDs
- Single or bi-color illumination option
- Sealed to IP67
Technical specifications
Connection | SMD | |
illuminated | No | |
actuating force | 6,5 N | |
Width | 10 mm | |
Actuator colour | schwarz | |
Height | 6.4 mm | |
Contact material | versilbert | |
Length | 10 mm | |
Latching switching function | 1 Schließer | |
Breaking capacity | 50 mA/24 VDC |
Download
Logistics
Country of origin | DK |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |