5GTH93542 | MEC Switches

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, illuminated, yellow, actuator (black), 3.5 N, THT, 5GTH93542

Order No.: 12G2020
EAN: 4099889205237
MPN:
5GTH93542
Series: Multimec 5G
5GTH93542 MEC Switches Tactile Switches
Image may differ
Unit Price (€ / pc.)
4.1055 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1055 €
10 pcs.
3.6176 €
100 pcs.
3.1773 €
250 pcs.
3.0464 €
1000 pcs.
2.8560 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile switch, 5GTH93542, APEM

Multimec high performance tactile switch.

Technical Data

  • Connection: Solder lug
  • Latching switching function: Off-On
  • Breaking capacity: 0.05 A/24 VDC
  • Length: 10.1 mm
Technical specifications
Connection THT
illuminated Yes
actuating force 3,5 N
Width 10 mm
Actuator colour schwarz
Farbe der Beleuchtung gelb
Height 8.5 mm
Contact material versilbert
Length 10.1 mm
Latching switching function 1 Schließer
Breaking capacity 50 mA/24 VDC
Logistics
Country of origin DK
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes