5GTH93582 | MEC Switches

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, illuminated, red, actuator (black), 3.5 N, THT, 5GTH93582

Order No.: 12G2018
EAN: 4099889205213
MPN:
5GTH93582
Series: Multimec 5G
5GTH93582 MEC Switches Tactile Switches
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3,094.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.0940 €

Tactile switch, 5GTH93582, APEM

Multimec high performance tactile switch.

Technical Data

  • Connection: PC pin
  • Latching switching function: Off-On
  • Breaking capacity: 0.05 A/24 VDC
  • Length: 10.1 mm
Technical specifications
Connection THT
illuminated Yes
actuating force 3,5 N
Width 10 mm
Actuator colour schwarz
Farbe der Beleuchtung rot
Height 8.5 mm
Contact material versilbert
Length 10 mm
Latching switching function 1 Schließer
Breaking capacity 50 mA/24 VDC
Logistics
Country of origin DK
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes