5GTH965 | MEC Switches

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, unlit , actuator (black), 6.5 N, THT, 5GTH965

Order No.: 12G2048
EAN: 4099889205336
MPN:
5GTH965
Series: Multimec 5G
5GTH965 MEC Switches Tactile Switches
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 931 pcs.
Leadtime: 3 Weeks **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
25 pcs.
1.6541 €
100 pcs.
1.5351 €
250 pcs.
1.4637 €
1000 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile switch, 5GTH965, MEC

Multimec 5G high performance tactile switch, robust, sealed to IP67.

Features

  • Illumination with integrated chip-LEDs
  • Single or bi-color illumination option
  • Sealed to IP67
Technical specifications
Connection THT
illuminated No
actuating force 6,5 N
Width 10 mm
Actuator colour schwarz
Height 6.4 mm
Contact material versilbert
Length 10 mm
Latching switching function 1 Schließer
Breaking capacity 50 mA/24 VDC
Logistics
Country of origin DK
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes