6CJ1NOPR | MEC Switches

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24VDC, unlit , actuator (black), 3.7 N, SMD, 6CJ1NOPR

Order No.: 12G2034
EAN: 4099889205299
MPN:
6CJ1NOPR
Series: Ultramec 6C
6CJ1NOPR MEC Switches Tactile Switches
Image may differ
Unit Price (€ / pc.)
1.9754 € *
Available: 151 pcs.
Leadtime: 11 Weeks **
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
25 pcs.
1.6660 €
100 pcs.
1.5470 €
250 pcs.
1.4756 €
1000 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultramec probe, 6CJ1NOPR, APEM

Ultramec™ is a completely new MEC switch series, with 6C as the first switch in the series. The Ultramec™ 6C is an ultra-flat switch with crisp switching noise and tactile feedback. It features IP67 sealing, a lifetime of up to 3 million cycles and optional positioning pins for optimal precision in PCB assembly. The switch is ideal for under-foil applications, custom cap design and applications with very limited space.

Features

  • h=2,5mm
  • 8 x 8 mm
  • Keying NO
  • IP67 sealing
  • 3.000.000 cycles
  • J-Bend connections
Technical specifications
Connection SMD
illuminated No
actuating force 3,7 N
Width 8 mm
Actuator colour schwarz
Height 2.5 mm
Contact material versilbert
Length 8 mm
Latching switching function 1 Schließer
Breaking capacity 50 mA/24VDC
Logistics
Country of origin DK
Customs tariff number 85365080
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes