95NA350913611806 | MEC Switches
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24VDC, illuminated, actuator (black), 3.5 N, module, 95NA350913611806
Unit Price (€ / pc.)
39.9721 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Navigation button, 95NA350913611806, APEM
Navimec™ is a 5 position navigation solution, ideal as an input device where a joystick-like function is required. It has a confirmation key in the middle and 4 direction keys around the outside and is available as a complete module or in individual parts for independent PCB mounting, optionally with lighting.
Features
- Ø34,25 mm
- Standard colors: grey, white, black, milky white, ultra blue, dove blue, aqua blue, metallic dark blue, metallic light grey, metallic dark grey and metallic bordeaux
- Standard symbols possible
Technical specifications
Connection | Modul | |
illuminated | Yes | |
actuating force | 3,5 N | |
Width | 40 mm | |
Actuator colour | schwarz | |
Height | 11.5 mm | |
Length | 46.7 mm | |
Latching switching function | 1 Schließer | |
Breaking capacity | 50 mA/24VDC |
Download
Logistics
Country of origin | DK |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |