9001037-05 | Meilhaus
Connection cable, GPIB plug to GPIB plug, 0.5 m, gray, 9001037-05
Order No.: 13M2900
EAN: 4099891063788
MPN:
9001037-05
IEEE-488 Buskabel mehrf.
Unit Price (€ / pc.)
88.6669 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
88.67 € *
Price list
Quantity
Price per unit*
1 pcs.
88.6669 €
5 pcs.
83.1215 €
*incl. VAT plus shipping costs
**Subject to prior sale
GPIB quality cable, type Meilhaus 900.103.
EMC/EMI compatible connection, with twisted-pair conductors, multiple shielding and connectors in aluminum housing.
Type: 900.103.7–0.5, GPIB cable, 0.5 m
Technical specifications
Version | Anschlusskabel | |
Connection (1) | GPIB Stecker | |
Connection (2) | GPIB Stecker | |
Cable length | 0.5 m | |
Colour | grau |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |