9001037-1 | Meilhaus

Connection cable, GPIB plug to GPIB plug, 1 m, gray, 9001037-1

Order No.: 13M2902
EAN: 4099891063795
MPN:
9001037-1
9001037-1 Meilhaus Other Computer Cables
Image may differ
Unit Price (€ / pc.)
94.2956 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
94.30 € *
Price list
Quantity
Price per unit*
1 pcs.
94.2956 €
5 pcs.
88.4051 €
*incl. VAT plus shipping costs
**Subject to prior sale

GPIB quality cable, type Meilhaus 900.103.

EMC/EMI compatible connection, with twisted-pair conductors, multiple shielding and connectors in aluminum housing.

Type: 900.103.7–1, GPIB cable, 1.0 m

Technical specifications
Version Anschlusskabel
Connection (1) GPIB Stecker
Connection (2) GPIB Stecker
Cable length 1 m
Colour grau
Logistics
Country of origin TW
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes