9001037-15 | Meilhaus
Bus cable, GPIB plug to GPIB plug, 15 m, gray, 9001037-15
Order No.: 13M2927
EAN: 4099891063870
MPN:
9001037-15
Unit Price (€ / pc.)
334.9493 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
334.95 € *
Price list
Quantity
Price per unit*
1 pcs.
334.9493 €
5 pcs.
314.0172 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Buskabel | |
Connection (1) | GPIB Stecker | |
Connection (2) | GPIB Stecker | |
Cable length | 15 m | |
Colour | grau |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |