LABJACK T4 | Meilhaus
LabJack T4 Ethernet + USB Mini-DAQlab, Measurement System
LabJack T4 - The Ethernet + USB Mini-LabJack.
The LabJack T4 is a DAQ system for Ethernet/LAN and USB. It includes a complete multi-I/O measurement lab with 4 analog voltage inputs, 8 configurable flexible input, 2 analog outputs and digital-I/O channels. Major applications are measurement and control with laptop or PC as well as at an existing Ethernet/LAN (labs, industrial facilities, buildings, IoT, environmental etc.). It is low-cost, easy to use and also suitable for education. Power is supplied via the USB port, in USB mode from the PC or in LAN mode through a power adaptor at the USB-port.
4 analog inputs, range±10 V, 12 bit resolution.
8 flexible I/Os, individually configurable as digital inputs, digital outputs or analog inputs.
As digital-I/O: 3.3 V level, configurable as counters/timers or for SPI, I2C and other communication protocolls.
As analog inputs: Range 0...2.5 V, 12 bit resolution.
8 digital-I/O lines, 3.3 V level, configurable as counters/timers or for SPI, I2C and other communication protocolls.
2 analog outputs, range 0...5 V, 10 bit resolution.
Timer: Hardware timer with options like PWM output, pulse/period timing, pulse counter and quadrature inputs.
Analog Output Channels | 2, 10 bit | |
Analog Input Channels | 4, 12 bit | |
Version | USB-Mini-Messlabor | |
Digital-I/O | 16 |
Country of origin | US |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |