LABJACK T7-PRO | Meilhaus
LabJack T7-Pro DAQ Minilab, USB, Ethernet, WLAN
The LabJack T7 with USB, Ethernet and Wireless.
The LabJack T7 has 14 analog inputs with 16 to 22 bit resolution, 2 analog outputs and 23 multifunctional digital-I/Os. Data transmission with USB, ethernet and wireless-LAN.
14 single-ended or 7 differential analog inputs.
16...18 bit depending on speed.
Model -PRO: 24 bit lowspeed ADC for 22 bit effective resolution.
±10, ±1, ±0.1 V range. Programmable gain x1, x10, x100.
2 analog outputs, 12 bit, 0...5 V range.
23 multifunctional digital-I/Os (SPI, I2C, async./master, PWM, pulse outputs, counters, quadrature...).
Built-in CJC temperature sensor.
Watchdog timer.
2 fixed current outputs 200 µA, 10 µA.
USB interface. USB-powered.
Ethernet interface.
Model -PRO: WirelessLAN 802.11b/g
| Filter | Property | Value |
|---|---|---|
| Version | USB mini measurement lab | |
| Digital-I/O | 23 | |
| Analog Input Channels | 2, 14 bit | |
| Analog Output Channels | 2, 12 bit | |
| Counter | 2, 32 bit |
| Property | Value |
|---|---|
| Country of origin | US |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |