ME-REDLAB 1208FS+ | Meilhaus
USB mini measurement laboratory, ME-REDLAB 1208FS+

USB mini measurement labs, type Meilhaus RedLab 1.
32-bit event counter, screw terminals; Operating temperatures: 0 to +70 °C. Dimensions: 83 x 80 x 25 mm. Supplied with USB cable, screwdriver, software and operating instructions.
With 12-bit ADC, type RedLab 1208FS.
16 TTL/CMOS channels in 2 x 8 bit ports; ADC: 300 S/s (software), 50 kS/s (continuous). DAC: 1000 S/s (software, 1 channel), 500 S/s (2 channels continuous), 12.5 kS/s (2 channels, simultaneous update).
Type: RedLab 1208FS, USB mini measurement lab,
Version | USB-Mini-Messlabor | |
Digital-I/O | 16 | |
Analog Input Channels | 4, 12 bit | |
Analog Output Channels | 2, 8 bit | |
Counter | 1, 32 bit |
Country of origin | HU |
Customs tariff number | 84733020 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |