1 104 015 | Meisinger
Flat-head reamers, Ø 1.5 mm, shaft Ø 2.35 mm, ball, steel, special steel, 1 104 015
Order No.: 07L7190
EAN: 4099891376666
MPN:
1 104 015
Unit Price (€ / pc.)
1.7017 € *
Available: 29 pcs.
Leadtime: 1 Week **
Precision drill milling bit, 1 104 015, Meisinger
Fine milling bit 1 104 015, D 1.5 mm, special steel
Technical specifications
diameter | 1.5 mm | |
Head shape | Kugel | |
Material | Spezialstahl | |
Product type | Feinfräser | |
Shaft Diameter | 2.35 mm | |
Abrasive Material | Stahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90184910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |