232RF 900 160 | Meisinger

Circular saw blade, Ø 16 mm, thickness 0.1 mm, stainless steel, 232RF 900 160

Order No.: 07L7322
EAN: 4099891377106
MPN:
232RF 900 160
Series: 223RF
232RF 900 160 Meisinger Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
3.3201 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
3.3201 €

Circular saw blades, type Meisinger 232 RF.

Fine, unmounted, made of stainless special steel; Hole size: 1.8 mm. Thickness: 0.1 mm. Shafts are described below.

Type: 160, D 16 mm

Technical specifications
Thickness 0.1 mm
diameter 16 mm
Product type Kreissägeblatt
Abrasive Material Edelstahl
Logistics
Country of origin DE
Customs tariff number 90184910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes