38 104 023 | Meisinger
Flat-head reamers, Ø 2.3 mm, shaft Ø 2.35 mm, conical, steel, special steel, 38 104 023
Order No.: 07L7203
EAN: 4099891376758
MPN:
38 104 023
Unit Price (€ / pc.)
2.7965 € *
Available: 32 pcs.
Leadtime: 1 Week **
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
25 pcs.
2.5228 €
100 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision drill milling bit, 38 104 023, Meisinger
Fine milling bit type Meisinger 38.../847.
With shaft 2.35 mm, special steel
Technical specifications
diameter | 2.3 mm | |
Head shape | Konisch | |
Material | Spezialstahl | |
Product type | Feinfräser | |
Shaft Diameter | 2.35 mm | |
Abrasive Material | Stahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90184910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |