5 104 023 | Meisinger
Flat-head reamers, Ø 2.3 mm, shaft Ø 2.35 mm, cone point, steel, tungsten vanadium steel, 5 104 023
Order No.: 07L7197
EAN: 4099891376710
MPN:
5 104 023
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Leadtime: 1 Week **
Precision drill milling bit, 5 104 023, Meisinger
Fine milling bit type Meisinger 5 104 023.
With shaft 2.35 mm, made of high-quality tungsten-vanadium steel; head diameter: 2.3 mm.
Technical specifications
diameter | 2.3 mm | |
Head shape | Kegelspitze | |
Material | Wolfram-Vanadium stahl | |
Product type | Feinfräser | |
Shaft Diameter | 2.35 mm | |
Abrasive Material | Stahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90184910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |