602 104 ROSA | Meisinger

Ball grinder, Ø 4 mm, shaft Ø 2.35 mm, shaft length 44 mm, ball, silicon carbide, 602 104 ROSA

Order No.: 07L7266
EAN: 4099891376949
MPN:
602 104 ROSA
Series: SIC
602 104 ROSA Meisinger Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
3.7366 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
3.7366 €

Ceramic spherical grinders, type Meisinger 60.

With 2.35 mm shaft, shaft length 44 mm, made of noble corundum (Al2O3), for plastics and all types of metal, spherical tip.

Technical attributes (type, diameter of sphere (D)): 602, D 4.0 mm

Technical specifications
Filter Property Value
Product type ball grinder
Head shape ball
diameter 4 mm
Grit medium
Abrasive Material silicon carbide
Shaft Diameter 2.35 mm
Shaft length 44 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 90184910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes