603 104 ROSA | Meisinger
Ball grinder, Ø 5 mm, shaft Ø 2.35 mm, shaft length 44 mm, ball, silicon carbide, 603 104 ROSA
Unit Price (€ / pc.)
3.7366 € *
Available: 0 pcs.
Leadtime: 1 Week **
Ceramic spherical grinders, type Meisinger 60.
With 2.35 mm shaft, shaft length 44 mm, made of noble corundum (Al2O3), for plastics and all types of metal, spherical tip.
Technical attributes (type, diameter of sphere (D)): 603, D 5.0 mm
Technical specifications
diameter | 5 mm | |
Head shape | Kugel | |
Grit | mittel | |
Product type | Kugelschleifer | |
Shaft Diameter | 2.35 mm | |
Shaft length | 44 mm | |
Abrasive Material | Siliziumkarbid |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90184910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |