801 104 016 | Meisinger

Diamond grinder, Ø 1.6 mm, shaft Ø 2.35 mm, shaft length 44 mm, ball, diamond, 801 104 016

Order No.: 07L7243
EAN: 4099891376833
MPN:
801 104 016
Series: 801
801 104 016 Meisinger Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
6.0452 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
10 pcs.
5.4383 €
100 pcs.
4.9028 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diamond burrs, type Meisinger 801.

With 2.35 mm shaft, shaft length 44 mm; Features: selected diamond grit, medium grain for universal grinding in compliance with ISO 524, spherical tip.

Technical attributes (type, diameter of sphere (D)): 016, D 1.6 mm

Technical specifications
diameter 1.6 mm
Head shape Kugel
Grit mittel
Product type Diamant-Schleifer
Shaft Diameter 2.35 mm
Shaft length 44 mm
Abrasive Material Diamant
Logistics
Country of origin DE
Customs tariff number 90184910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes