801 104 018 | Meisinger

Diamond grinder, Ø 1.8 mm, shaft Ø 2.35 mm, shaft length 44 mm, ball, diamond, 801 104 018

Order No.: 07L7193
EAN: 5000801104018
MPN:
801 104 018
Series: 801
Meisinger
801 104 018 Meisinger Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
5.9381 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9381 €
10 pcs.
5.3431 €
100 pcs.
4.8195 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diamond burrs, type Meisinger 801.

With 2.35 mm shaft, shaft length 44 mm; Features: selected diamond grit, medium grain for universal grinding in compliance with ISO 524, spherical tip.

Technical attributes (type, diameter of sphere (D)): 018, D 1.8 mm

Technical specifications
Ausführung Diamant-Schleifer
Durchmesser 1.8 mm
Kopfform Kugel
Körnung mittel
Schaftdurchmesser 2.35 mm
Schaftlänge 44 mm
Schleifmaterial Diamant
Logistics
Ursprungsland DE
Zolltarifnummer 90184910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes