801 104 021 | Meisinger
Diamond grinder, Ø 2.1 mm, shaft Ø 2.35 mm, shaft length 44 mm, cone point, diamond, 801 104 021
Unit Price (€ / pc.)
6.0452 € *
Available: 0 pcs.
Leadtime: 1 Week **
Diamond burrs, type Meisinger 801.
With 2.35 mm shaft, shaft length 44 mm; Features: selected diamond grit, medium grain for universal grinding in compliance with ISO 524, spherical tip.
Technical attributes (type, diameter of sphere (D)): 021, D 2.1 mm
Technical specifications
diameter | 2.1 mm | |
Head shape | Kegelspitze | |
Grit | mittel | |
Product type | Diamant-Schleifer | |
Shaft Diameter | 2.35 mm | |
Shaft length | 44 mm | |
Abrasive Material | Diamant |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90184910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |