801 104 033 | Meisinger
Diamond grinder, Ø 3.3 mm, shaft Ø 2.35 mm, shaft length 44 mm, ball, diamond, 801 104 033
Unit Price (€ / pc.)
17.1479 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
17.15 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1479 €
10 pcs.
15.4343 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diamond burrs, type Meisinger 801.
With 2.35 mm shaft, shaft length 44 mm; Features: selected diamond grit, medium grain for universal grinding in compliance with ISO 524, spherical tip.
Technical attributes (type, diameter of sphere (D)): 033, D 3.3 mm
Technical specifications
diameter | 3.3 mm | |
Head shape | Kugel | |
Grit | mittel | |
Product type | Diamant-Schleifer | |
Shaft Diameter | 2.35 mm | |
Shaft length | 44 mm | |
Abrasive Material | Diamant |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90184910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |