837 104 012 | Meisinger
Diamond grinder, Ø 1.2 mm, shaft Ø 2.35 mm, shaft length 44 mm, cylinder, diamond, 837 104 012
Unit Price (€ / pc.)
11.7334 € *
Available: 0 pcs.
Leadtime: 1 Week **
Diamond burrs, type Meisinger 837.
With 2.35 mm shaft, shaft length 44 mm; Features: selected diamond grit, medium grain for universal grinding in compliance with ISO 524, cylindrical abrasive head.
Technical attributes (type, abrasive head diameter (D), abrasive head length (L)): 012, D 1.2, L 6.0 mm
Technical specifications
Ausführung | Diamant Schleifer | |
Durchmesser | 1.2 mm | |
Kopfform | Zylinder | |
Schaftdurchmesser | 2.35 mm | |
Schaftlänge | 44 mm | |
Schleifmaterial | Diamant |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90184910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |