837 104 014 | Meisinger
Diamond grinder, Ø 1.4 mm, shaft Ø 2.35 mm, shaft length 44 mm, cylinder, diamond, 837 104 014
Unit Price (€ / pc.)
11.7334 € *
Available: 0 pcs.
Leadtime: 1 Week **
Diamond burrs, type Meisinger 837.
With 2.35 mm shaft, shaft length 44 mm; Features: selected diamond grit, medium grain for universal grinding in compliance with ISO 524, cylindrical abrasive head.
Technical attributes (type, abrasive head diameter (D), abrasive head length (L)): 014, D 1.4, L 6.0 mm
Technical specifications
diameter | 1.4 mm | |
Head shape | Zylinder | |
Grit | mittel | |
Product type | Diamant-Schleifer | |
Shaft Diameter | 2.35 mm | |
Shaft length | 44 mm | |
Abrasive Material | Diamant |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90184910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |