837 104 016 | Meisinger

Diamond grinder, Ø 1.6 mm, shaft Ø 2.35 mm, shaft length 44 mm, cylinder, diamond, 837 104 016

Order No.: 07L7256
EAN: 4099891376895
MPN:
837 104 016
Series: 837
837 104 016 Meisinger Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
11.7334 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
58.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
11.7334 €

Diamond burrs, type Meisinger 837.

With 2.35 mm shaft, shaft length 44 mm; Features: selected diamond grit, medium grain for universal grinding in compliance with ISO 524, cylindrical abrasive head.

Technical attributes (type, abrasive head diameter (D), abrasive head length (L)): 016, D 1.6, L 6.0 mm

Technical specifications
diameter 1.6 mm
Head shape Zylinder
Grit mittel
Product type Diamant-Schleifer
Shaft Diameter 2.35 mm
Shaft length 44 mm
Abrasive Material Diamant
Logistics
Country of origin DE
Customs tariff number 90184910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes