910D 104 220 | Meisinger
Diamond disc, Ø 22 mm, shaft Ø 2.35 mm, shaft length 44 mm, thickness 0.6 mm, disc, diamond, 910D 104 220
Unit Price (€ / pc.)
33.6413 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
33.64 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6413 €
5 pcs.
30.2855 €
15 pcs.
27.2510 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diamond coated disks, type Meisinger 910D.
With 2.35 mm shaft, shaft length 44 mm; Features: selected diamond grit, medium grain for universal grinding in compliance with ISO 524, ready mounted on shaft. Disc thickness: 0.6 mm. Disc diameter: 22 mm.
Type: 220, diamond coated disk with shaft
Technical specifications
Thickness | 0.6 mm | |
diameter | 22 mm | |
Head shape | Scheibe | |
Grit | mittel | |
Product type | Diamantscheibe | |
Shaft Diameter | 2.35 mm | |
Shaft length | 44 mm | |
Abrasive Material | Diamant |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90184910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |