940F 104 180 | Meisinger

Diamond grinder, Ø 18 mm, shaft Ø 2.35 mm, shaft length 44 mm, thickness 0.2 mm, disc, diamond, 940F 104 180

Order No.: 07L7340
EAN: 4099891377144
MPN:
940F 104 180
Series: 940F
Meisinger
940F 104 180 Meisinger Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
37.5207 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
37.52 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5207 €
5 pcs.
33.7603 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diamond disk circular saws, type Meisinger 940F.

With 2.35 mm shaft, shaft length 44; Version: super flexible, 0.2 mm thick

Type: 940F180, D 18 mm

Technical specifications
Version diamond grinder
Thickness 0.2 mm
diameter 18 mm
Head shape disc
Shaft Diameter 2.35 mm
Shaft length 44 mm
Abrasive Material diamond
Logistics
Country of origin DE
Customs tariff number 90184910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes