940F 104 220 | Meisinger
Diamond grinder, Ø 22 mm, shaft length 44 mm, thickness 0.2 mm, disc, diamond, 940F 104 220
Unit Price (€ / pc.)
37.5207 € *
Available: 17 pcs.
Leadtime: 1 Week **
Total Price:
37.52 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5207 €
5 pcs.
33.7603 €
15 pcs.
30.3926 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diamond disk circular saws, type Meisinger 940F.
With 2.35 mm shaft, shaft length 44; Version: super flexible, 0.2 mm thick
Type: 940F220, D 22 mm
Technical specifications
Ausführung | Diamant-Schleifer | |
Dicke | 0.2 mm | |
Durchmesser | 22 mm | |
Kopfform | Scheibe | |
Körnung | fein | |
Schaftlänge | 44 mm | |
Schleifmaterial | Diamant |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90184910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |