9511H 900 220 | Meisinger

High gloss polishing disc, Ø 22 mm, thickness 3 mm, disc, polysiloxane, 9511H 900 220

Order No.: 07L7302
EAN: 4099891377045
MPN:
9511H 900 220
9511H 900 220 Meisinger Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.4637 €

Flexible mirror finish polishing disks, type Meisinger 9511H.

Without shaft, extra fine and hard wearing for all metals and precious metals; Material: polysiloxane. Corresponding shafts are described below. Diameter: 22 mm. Thickness: 3.0 mm.

Type: 9511H, mirror finish polishing disk without shaft

Technical specifications
Thickness 3 mm
diameter 22 mm
Head shape Scheibe
Grit fein
Product type Hochglanzpolierscheibe
Abrasive Material Polysiloxan
Logistics
Country of origin DE
Customs tariff number 90184910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes