9511P 900 220 | Meisinger
Pre-polishing disc, Ø 22 mm, thickness 3 mm, disc, polysiloxane, 9511P 900 220
Order No.: 07L7290
EAN: 4099891376994
MPN:
9511P 900 220
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Leadtime: 1 Week **
Flexible rough polishing disks, type Meisinger 9511P.
Without shaft, fine and hard wearing for all metals and precious metals; Material: polysiloxane. Corresponding shafts are described below. Diameter: 22 mm. Thickness: 3.0 mm.
Type: 9511P, rough polishing disk without shaft
Technical specifications
Thickness | 3 mm | |
diameter | 22 mm | |
Head shape | Scheibe | |
Grit | fein | |
Product type | Vorpolierscheibe | |
Abrasive Material | Polysiloxan |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90184910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |