9513H 900 220 | Meisinger
High gloss polishing disc, Ø 22 mm, thickness 2.5 mm, disc, polysiloxane, 9513H 900 220
Order No.: 07L7304
EAN: 4099891377052
MPN:
9513H 900 220
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Leadtime: 1 Week **
Flexible mirror finish polishing disks, type Meisinger 9513H.
Without shaft, extra fine and hard wearing for all metals and precious metals; Material: polysiloxane. Corresponding shafts are described below. Diameter: 22 mm. Thickness: 2.5 mm.
Type: 9513H, mirror finish polishing disk without shaft
Technical specifications
Thickness | 2.5 mm | |
diameter | 22 mm | |
Head shape | Scheibe | |
Grit | fein | |
Product type | Hochglanzpolierscheibe | |
Abrasive Material | Polysiloxan |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90184910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |