9518H 104 100 | Meisinger
High gloss polisher, Ø 10 mm, shaft Ø 2.35 mm, shaft length 44 mm, cylinder, polysiloxane, 9518H 104 100
Unit Price (€ / pc.)
5.0337 € *
Available: 0 pcs.
Leadtime: 1 Week **
Flexible mirror finish polishers, type Meisinger 9518H.
Cylindrical, extra fine, hard wearing for all metals and precious metals, with 2.35 mm shaft, shaft length 44 mm; Material: polysiloxane. Height: 12 mm.
Technical attributes (type, diameter (D)): 9518H100, D 10 mm
Technical specifications
speed | 20000 1/min | |
diameter | 10 mm | |
Head shape | Zylinder | |
Grit | fein | |
Product type | Hochglanzpolierer | |
Shaft Diameter | 2.35 mm | |
Shaft length | 44 mm | |
Abrasive Material | Polysiloxan |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90184910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |